RS Pro 410937
Straight Coupler; Female RCA to Female RCA
Manufacturer #:
410937
Allied Stock #:
70638126
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.54
(Each)
1 | $1.54 |
3 | $1.41 |
15 | $1.30 |
50 | $1.20 |
100 | $1.10 |
Availability
0 can ship immediately.
314 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 356649 Series | |
Contact Plating | Gold | |
Type | Audio, Video | |
Number of Connectors | 2 | |
Warranty | 3 Year Warranty | |
End Connector 1 | Female RCA (2) | |
Adapter end 2, Type | Female RCA (2) | |
Shop By | Factory Choice | |
UPC Code | 5056070988736 |
Overview
RCA Jack to RCA Jack Adaptors
Metal bodied single RCA jack to RCA jack
Plastic central body for multiple versions