RS Pro 410321

Image may be a representation.
See specs for product details.
32A Blue 3 Pole No Industrial Power Socket; IP66/IP67
Manufacturer #: 410321
Allied Stock #: 70638110

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.29 (Each)
1 $22.29
3 $21.17
5 $20.11
15 $18.51
Availability

0 can ship immediately.

13 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 351051 Series
Color Blue
Current Rating 32 A
Depth 0.118" (3mm)
Height 2.559" (65mm)
Material Plastic
Number of Poles 3
Standards ENEC 03, CCC, CE
Width 2.559" (65mm)
Protection Rating IP66/IP67
Voltage Rating 200 to 250 V
Warranty 3 Year Warranty
Number of Switches No
Shop By Factory Choice
UPC Code 5056070988576

Overview

RS Pro 351051 Series — Plastic Industrial Straight Panel Power Sockets:

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.

Product Added to Cart
RS Pro
32A Blue 3 Pole No Industrial Power Socket; IP66/IP67
Allied Stock #: 70638110
Mfr's Part #: 410321
$22.290 Each
Quantity added: