RS Pro 410139

View More
Image may be a representation.
See specs for product details.
90 deg Switchable IP66; IP67 InterlockedSkt 3PN+E; Earthing Postion 6h; 16A; 415 V
Manufacturer #: 410139
Allied Stock #: 70790254
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$89.43 (Each)
1 $89.43
3 $84.96
5 $80.71
15 $74.26
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 351013 Series
Color Red
Current Rating 16 A
Depth 0.118" (3mm)
Dimensions 136 x 125 x 230 mm
Length 5.354" (136mm)
Body Material Polymer
Standards EN 60309-1; EN 60309-2
IP Rating IP66 ; IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070988408

Overview

Horizontal style with switch
These RS Brand surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.

Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Product Added to Cart
RS Pro
90 deg Switchable IP66; IP67 InterlockedSkt 3PN+E; Earthing Postion 6h; 16A; 415 V
Allied Stock #: 70790254
Mfr's Part #: 410139
$89.430 Each
Quantity added: