RS Pro 408233

Image may be a representation.
See specs for product details.
PET Cable Sleeve; 0.79"(20mm) Dia; 16' 5"(5m) Sleeve Length; Gray
Manufacturer #: 408233
Allied Stock #: 70638083
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.29 (Pack)
1 $6.29
3 $5.98
15 $5.68
30 $5.23
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 358477 Series
Color Gray
Material Polyester (PET)
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -40 °C
Standards UL 1441, RoHS Compliant
Type Braided Sleeve
Temperature Operating Range -40 to +125 °C
Diameter, Cable, Maximum 30 mm
Diameter, Cable, Minimum 12 mm
Expandable Yes
Shop By Factory Choice
UPC Code 5056070987982

Overview

Braided Sleeving
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable.

Product Added to Cart
RS Pro
PET Cable Sleeve; 0.79"(20mm) Dia; 16' 5"(5m) Sleeve Length; Gray
Allied Stock #: 70638083
Mfr's Part #: 408233
$6.290 Pack
Quantity added: