RS Pro 3951119

Image may be a representation.
See specs for product details.
Male Stereo Jack Plug; 0.14"(3.5 mm); Cable Mount
Manufacturer #: 3951119
Allied Stock #: 70643841
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.42 (Each)
1 $1.42
3 $1.30
15 $1.19
50 $1.10
100 $1.02
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 256767 Series
Contact Plating Nickel
Gender Male
Contact Material Brass
Housing Material Brass
Mounting Type Cable Mount
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -20 °C
Size 3.5 mm
Type Jack Plug
Temperature Operating Range -20 to +70 °C
Shop By Factory Choice
UPC Code 5056111996188

Overview

Stereo Plugs
Brought to you under the trusted RS Brand, these nickel and gold plated stereo plugs offer an economic and reliable solution to a variety of audio applications. The gold stereo plug has a black anodised cable sleeve for a connection that is both highly conductive and well insulated.

Product Added to Cart
RS Pro
Male Stereo Jack Plug; 0.14"(3.5 mm); Cable Mount
Allied Stock #: 70643841
Mfr's Part #: 3951119
$1.420 Each
Quantity added: