RS Pro 382318

Image may be a representation.
See specs for product details.
M5x0.8 Fem Steel Rod End; 5mm Bore Size; 35mm Long; M5x0.8 Thread Size
Manufacturer #: 382318
Allied Stock #: 70637904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.33 (Each)
1 $23.33
3 $22.21
10 $21.34
25 $20.46
50 $20.00
Availability

0 can ship immediately.

79 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 167918 Series
Length, Overall 1.378" (35 mm)
Material Steel
Connector Size M5 x 0.8 Female
Size, Bore 5 mm
Connecting Thread M5 x 0.8
Shop By Factory Choice
UPC Code 5056070984592

Overview

Rod End Miniature - Female
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-center movement through 360°

Product Added to Cart
RS Pro
M5x0.8 Fem Steel Rod End; 5mm Bore Size; 35mm Long; M5x0.8 Thread Size
Allied Stock #: 70637904
Mfr's Part #: 382318
$23.330 Each
Quantity added: