RS Pro 379722

Image may be a representation.
See specs for product details.
Trace Heating Tape Constant Wattage; Parallel Circuit; 240 V; 3m
Manufacturer #: 379722
Allied Stock #: 70792154
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$101.56 (Reel of 3)
1 $101.56
5 $96.48
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 138469 Series
Cable Type Constant Wattage ; Parallel Circuit
Length 9.8' (3 m)
Operating Temperature, Maximum +200 °C
Operating Temperature, Minimum -70 °C
Standards RoHS Compliant
Type Heating Tape
Temperature Operating Range -70 to +200 °C
Shop By Factory Choice
UPC Code 5056070984455

Overview

Silicone Insulated Heating Tape
Parallel circuit, constant 10W output per meter heating tapes terminated in 1.3m of 2-core mains cable.

Product Added to Cart
RS Pro
Trace Heating Tape Constant Wattage; Parallel Circuit; 240 V; 3m
Allied Stock #: 70792154
Mfr's Part #: 379722
$101.560 Reel of 3
Quantity added: