Skip to content

RS PRO 361838

Hook-Up Wire White PVC Unshielded 2491X 15AWG 30x0.25mm 100m (328ft)

Mfr. Part #: 361838 / RS Stock #: 71269856

RS PRO

RS PRO 361838

Mfr. Part #: 361838
RS Stock #: 71269856

Description

Hook-Up Wire White PVC Unshielded 2491X 15AWG 30x0.25mm 100m (328ft)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$65.74

2

$62.45

5

$59.17

10

$55.88

Additional Inventory

Can ship in 10 days:

9200

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 328
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
361838
Cable Type
Single Core
Conductor Material
Annealed Copper (AC)
Current Rating
15 A
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Outer Diameter
0.13 in ; 3.22 mm
Stranding
30x0.25 mm
UPC Code
5056070983946
Voltage Rating
750 V
Wire Size
15 AWG