RS Pro 3513133

Image may be a representation.
See specs for product details.
PUR Green Flexible Tube 50m Long Reinforced
Manufacturer #: 3513133
Allied Stock #: 70826732

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 241579 Series
Color Green
Diameter, Inner 10 mm
Diameter, Outer 15 mm
Length 164' (50m)
Material PUR
Operating Temperature, Maximum +60 °C
Operating Temperature, Minimum -15 °C
Temperature Operating Range -15 to +60 °C
Shop By Factory Choice
UPC Code 5056111989661

Overview

P.U. Hose (Food Quality)
A four layer reinforced hose, made from anti-abrasive P.U. and thermoplastic rubber compound
Highly flexible, small bend radius
High resistance to ozone, hydrocarbons, fats, oils, and aggressive chemical products
Applications include pneumatic tooling, spray and paint guns, sandblasting and general airline

Product Added to Cart
RS Pro
PUR Green Flexible Tube 50m Long Reinforced
Allied Stock #: 70826732
Mfr's Part #: 3513133
$246.060 Each
Quantity added: