RS Pro 3399791

Image may be a representation.
See specs for product details.
IP66 2pole rotary switch module; 32A 500V
Manufacturer #: 3399791
Allied Stock #: 70823174
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$152.44 (Each)
1 $152.44
3 $144.82
10 $137.57
50 $126.58
Availability

0 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 32 A
Depth 0.118" (3mm)
Length 3.976" (101mm)
Contact Form DP
IP Rating IP66
Shop By Factory Choice

Overview

Rotary Switch Modules
Can be mounted on either deep or shallow boxes
Rotating switches give clear indication of status
Padlockable in OFF position
Terminal capacity 2.5mm2
IEC529; BS5490

Product Added to Cart
RS Pro
IP66 2pole rotary switch module; 32A 500V
Allied Stock #: 70823174
Mfr's Part #: 3399791
$152.440 Each
Quantity added: