RS Pro 3268451

Image may be a representation.
See specs for product details.
Plug MMCX to Free End; 300mm; impedance 50 Ohm
Manufacturer #: 3268451
Allied Stock #: 70643286
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.32 (Each)
1 $12.32
5 $11.71
10 $11.12
25 $10.23
50 $9.41
100 $8.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 249667 Series
Cable Type RG 178
Insulation Material PTFE
Length 11.81" (300mm)
Operating Temperature, Maximum +165 °C
Operating Temperature, Minimum -55 °C
Standards MIL-C-39012
Connector A Male MMCX
Connector B Free End
Voltage Rating 170 V
Cable Length 1' (0.3m)
Shop By Factory Choice
UPC Code 5056111985397

Overview

RS 50 Ohm RF Coaxial MMCX Plug to Free End Cable Assemblies
50 Ohm RF coaxial MMCX plug to free end 300mm cable assemblies consisting of a gold plated brass 50 Ohm MMCX plug mounted on stranded RG178 RF coaxial cable. Stock number 326-8451 has a straight MMCX plug, stock number 326-8467 has a right angled MMCX plug.

Product Added to Cart
RS Pro
Plug MMCX to Free End; 300mm; impedance 50 Ohm
Allied Stock #: 70643286
Mfr's Part #: 3268451
$12.320 Each
Quantity added: