RS Pro 316973

Image may be a representation.
See specs for product details.
1P on-on silver contact toggle switch; 6A
Manufacturer #: 316973
Allied Stock #: 70792145
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.34 (Each)
1 $6.34
10 $6.02
25 $5.73
50 $5.27
100 $4.85
250 $4.46
Availability

595 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Bat
Series 137789 Series
Contact Resistance 10 mΩ
Current Rating 4 A
Contact Material Fine Silver
Mounting Type Panel Mount
Operating Temperature, Maximum +80 °C
Operating Temperature, Minimum -20 °C
Standards CSA Recognised, RoHS Compliant, UL 94V-0 Listed
Terminal Type Through Hole
Contact Form SPDT
Contact Configuration SPDT
Contact Current Rating 6 A@ 250 V ac
Mechanical Life 100000 Operations
Operation ON-ON
Temperature Operating Range -20 to +80 °C
Voltage Rating 30 VDC
Length, Actuator 11.5 mm
Shop By Factory Choice
UPC Code 5056070924840
Product Added to Cart
RS Pro
1P on-on silver contact toggle switch; 6A
Allied Stock #: 70792145
Mfr's Part #: 316973
$6.340 Each
Quantity added: