RS Pro 3152299

Image may be a representation.
See specs for product details.
Metal tray for 12in rollers
Manufacturer #: 3152299
Allied Stock #: 70643161

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 235248 Series
Material Metal
Package Type Tray
Type Tray
Width, Tape 300 mm
Shop By Factory Choice
UPC Code 5056111984185

Overview

12 inch Roller Tray

Metal tray to take 12in. rollers.

Product Added to Cart
RS Pro
Metal tray for 12in rollers
Allied Stock #: 70643161
Mfr's Part #: 3152299
$17.850 Each
Quantity added: