RS Pro 3098123

Image may be a representation.
See specs for product details.
Green polyurethane belt; 5m L x 5mm dia
Manufacturer #: 3098123
Allied Stock #: 70643059
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.85 (Each)
1 $14.85
3 $14.11
10 $13.41
25 $12.32
50 $11.35
Availability

0 can ship immediately.

67 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 169243 Series
Color Green
Diameter 0.197" (5mm)
Diameter, Inner 0.197" (5mm)
Length 196.8" (5000 mm)
Operating Temperature, Maximum +80 °C
Operating Temperature, Minimum -30 °C
Hardness 88 Type A
Temperature Operating Range -30 to +80 °C
Shop By Factory Choice
UPC Code 5056111982723

Overview

Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Product Added to Cart
RS Pro
Green polyurethane belt; 5m L x 5mm dia
Allied Stock #: 70643059
Mfr's Part #: 3098123
$14.850 Each
Quantity added: