RS Pro 2910246

Image may be a representation.
See specs for product details.
Red Copper Cable Clip; 10.4mm Bundle Dia.
Manufacturer #: 2910246
Allied Stock #: 70825679

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$41.40 (Pack of 50)
1 $41.40
3 $39.34
Availability

0 can ship immediately.

150 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 233056 Series
Color Red
Finish PET Powder Coated
Material Copper
Standards BS 476, BS 1432
Type Clip, Cable
Primary Type Clip
Shop By Factory Choice
UPC Code 5056111978382

Overview

Cable Clips PVC Coated
Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5

Product Added to Cart
RS Pro
Red Copper Cable Clip; 10.4mm Bundle Dia.
Allied Stock #: 70825679
Mfr's Part #: 2910246
$41.400 Pack of 50
Quantity added: