RS Pro 289607

Image may be a representation.
See specs for product details.
28.58mm Steel Spring Clip; 39.69mmx9.53mmx49.21mm; 4BA
Manufacturer #: 289607
Allied Stock #: 70791898

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.89 (Each)
10 $0.89
20 $0.86
50 $0.82
100 $0.75
Availability

0 can ship immediately.

1180 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 218110 Series
Depth 0.197" (5mm)
Height 0.375" (9.53mm)
Material Steel
Material, Casing Nylon
Width, Overall 39.69 mm
Shop By Factory Choice
UPC Code 5056070979680

Overview

Spring Clips, Nylon Coated Steel
White or black plastic coated spring clips (tool clips) available in a range of sizes.

Product Added to Cart
RS Pro
28.58mm Steel Spring Clip; 39.69mmx9.53mmx49.21mm; 4BA
Allied Stock #: 70791898
Mfr's Part #: 289607
$0.890 Each
Quantity added: