RS Pro 2885005

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Black; 3:1; PEX; 171mm (6.732 Inch) x 610mm (24.01 Inch)
Manufacturer #: 2885005
Allied Stock #: 71201442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$83.77 (Each)
1 $83.77
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Diameter, Inner 171 mm
Length 610 mm
Material PEX
Shrink Ratio 3:1
Shop By Factory Choice
UPC Code 5056111977620
Product Added to Cart
RS Pro
Heat Shrink Tubing; Black; 3:1; PEX; 171mm (6.732 Inch) x 610mm (24.01 Inch)
Allied Stock #: 71201442
Mfr's Part #: 2885005
$83.770 Each
Quantity added: