RS Pro 285784

Image may be a representation.
See specs for product details.
Vibration Sensor; -15 - +55 deg C; 15x1.5x0.6 mm
Manufacturer #: 285784
Allied Stock #: 70637796
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.17 (Each)
5 $6.17
50 $5.87
100 $5.39
Availability

109 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 223874 Series
Depth 0.118" (3mm)
Dimensions 15 x 1.5 x 0.6 mm
Length 0.59" (15mm)
Operating Temperature, Maximum +55 °C
Operating Temperature, Minimum -15 °C
Temperature Operating Range -15 to +55 °C
Shop By Factory Choice

Overview

Piezo Bi-Morph Vibration Element
This piezoceramic bi-morph element is a versatile low power electromechanical transducer capable of converting mechanical or acoustic energy to electrical energy
Can be used in reverse at 50 to 60Vdc gives deflection of 10 to 20μm
Green polyurethane varnish coating
Moisture resistant and non-magnetic
Dimensions: L15 x W1.5 x D0.6mm

Product Added to Cart
RS Pro
Vibration Sensor; -15 - +55 deg C; 15x1.5x0.6 mm
Allied Stock #: 70637796
Mfr's Part #: 285784
$6.170 Each
Quantity added: