RS Pro 281057

Image may be a representation.
See specs for product details.
Hex Socket Cap Stainless Steel Plain Socket Screw; M4x25mm
Manufacturer #: 281057
Allied Stock #: 70791142
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.52 (Box of 50)
1 $4.52
3 $4.30
5 $4.09
10 $3.76
20 $3.46
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778940 Series
Finish Plain
Head Type Socket Head
Length 0.984" (24.99 mm)
Length, Screw 0.984" (25 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M4
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Cap
Screw Thread Size M4
Specification DIN 912
Shop By Factory Choice
UPC Code 5056070977891

Overview

A2 Stainless steel hexagon socket head screws, metric thread
Stainless steel hexagon socket head screws
Metric thread

Product Added to Cart
RS Pro
Hex Socket Cap Stainless Steel Plain Socket Screw; M4x25mm
Allied Stock #: 70791142
Mfr's Part #: 281057
$4.520 Box of 50
Quantity added: