RS Pro 279975

Image may be a representation.
See specs for product details.
Clear Passivated; Zinc Steel Hex Bolt; M20x65mm
Manufacturer #: 279975
Allied Stock #: 70790062

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.05 (Box of 10)
1 $19.05
5 $18.10
Availability

0 can ship immediately.

90 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 206424 Series
Finish Clear Passivated ; Zinc
Length 2.559" (65 mm)
Material Steel
Size, Thread M20
Specification DIN 931
Shop By Factory Choice
UPC Code 5056070977556

Overview

High Tensile Bolts BZP Steel - Metric Threads
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly.
Standards:
Threaded in accordance with DIN 931

Product Added to Cart
RS Pro
Clear Passivated; Zinc Steel Hex Bolt; M20x65mm
Allied Stock #: 70790062
Mfr's Part #: 279975
$19.050 Box of 10
Quantity added: