RS Pro 2797065

Image may be a representation.
See specs for product details.
M32 Grey EPDM Cable Gland; 15 - 20mm Cable Dia Range; IP67
Manufacturer #: 2797065
Allied Stock #: 70642621
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.98 (Pack of 10)
1 $13.98
3 $13.28
5 $12.62
10 $11.61
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 207953 Series
Color Gray
Material Ethylene Propylene Diene Monomer (EPDM) Rubber
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -50 °C
Temperature Operating Range -50 to +70 °C
IP Rating IP67
Thread Size M32
Diameter, Cable, Maximum 20 mm
Diameter, Cable, Minimum 15 mm
Shop By Factory Choice
UPC Code 5056111974216

Overview

Rubber Membrane, Cable Gland/Grommet IP67 rated
Halogen free rubber (EPDM) membrane cable grommet providing protection up to IP67
Quick and low cost method of feeding cables through panels
Ideal where space is restricted
Tapered top provides a degree of retention and sealing

Product Added to Cart
RS Pro
M32 Grey EPDM Cable Gland; 15 - 20mm Cable Dia Range; IP67
Allied Stock #: 70642621
Mfr's Part #: 2797065
$13.980 Pack of 10
Quantity added: