RS Pro 276588

Image may be a representation.
See specs for product details.
Plain Stainless Steel Hex M10x60mm Set Screw
Manufacturer #: 276588
Allied Stock #: 70789985
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.88 (Pack of 25)
1 $13.88
3 $13.18
5 $12.52
10 $11.51
20 $10.59
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778949 Series
Finish Plain
Head Type Hexagon Head
Length 2.362" (60 mm)
Length, Screw 2.362" (60 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M10
Drive Type Hex Socket
Head Shape Hex
Screw Thread Size M10
Specification DIN 933
Shop By Factory Choice
UPC Code 5056070975804
Product Added to Cart
RS Pro
Plain Stainless Steel Hex M10x60mm Set Screw
Allied Stock #: 70789985
Mfr's Part #: 276588
$13.880 Pack of 25
Quantity added: