RS Pro 2674372

Image may be a representation.
See specs for product details.
Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length; 22 - 16 AWG; Red
Manufacturer #: 2674372
Allied Stock #: 70642592

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.162 (Each)
100 $0.162
500 $0.149
2500 $0.137
5000 $0.126
10000 $0.116
Availability

0 can ship immediately.

3500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 199565 Series
Color Red
Contact Plating Tin
Current Rating 9 to 18 A
Diameter, Inner 4.5 mm
Gender Male
Insulation Material Nylon
Length, Overall 28.2 mm
Contact Material Copper
Termination Crimp
Type Blade
Wire Size 20-16 AWG
Length, Blade 17.4 mm
Shrouded Unshrouded
Temperature Rating +105 C
Voltage Rating 600 V
Width, Blade 4.6 mm
Shop By Factory Choice
UPC Code 5056111973646

Overview

Hook Blade
Red 0.5 - 1.5 mm2
Blue 1 - 2.6 mm2
Yellow 2.5 - 6.5 mm2

Product Added to Cart
RS Pro
Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length; 22 - 16 AWG; Red
Allied Stock #: 70642592
Mfr's Part #: 2674372
$0.162 Each
Quantity added: