RS Pro 2647336

Image may be a representation.
See specs for product details.
M20 Nickel Plated Brass Cable Gland; 7 -11mm Cable Dia Range; IP68
Manufacturer #: 2647336
Allied Stock #: 70642484

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$94.38 (Pack of 5)
1 $94.38
3 $89.66
5 $85.18
10 $78.37
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 206494 Series
Material Nickel-Plated Brass
Operating Temperature, Maximum +135 °C
Operating Temperature, Minimum -40 °C
Standards CE, EN 50262
Temperature Operating Range -40 to +135 °C
IP Rating IP68
Thread Size M20
Diameter, Cable, Maximum 11 mm
Diameter, Cable, Minimum 7 mm
Shop By Factory Choice
UPC Code 5056111971994

Overview

RS Pro 206494 Series — M20 Metallic Nickel Plated Brass, IP68 Cable Gland:

The RS Pro Glands for use with screened cables are designed to connect the screen of the cable to the enclosure screening system. This is achieved by use of 2 tapered rings applying force onto an endless spring washer against the screen, to ensure a positive contact. Assembly is simple by exposing the screen, applying spring and washers then tightening the brass cable gland assembly. The gland bonds the screen to the housing.

Features:

  • IP68 protection
  • Quick and easy assembly
  • Santoprene (polyolefin) rubber seal provides good weather and chemical resistance

  • Product Added to Cart
    RS Pro
    M20 Nickel Plated Brass Cable Gland; 7 -11mm Cable Dia Range; IP68
    Allied Stock #: 70642484
    Mfr's Part #: 2647336
    $94.380 Pack of 5
    Quantity added: