RS Pro 2643621

Image may be a representation.
See specs for product details.
Gauge & Angle Block Set Steel Imperial; 10 Piece
Manufacturer #: 2643621
Allied Stock #: 70642479
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$92.69 (Each)
1 $92.69
3 $88.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 221580 Series
Material Steel
Warranty 3 Year Warranty
Number of Pieces 10
Shop By Factory Choice
UPC Code 5056111971826

Overview

10-Piece Angle Block Set

An angle block set for setting and checking angles in production or inspection areas.,Each block is manufactured from 1//4 in. (6.35mm) thick hardened steel, nominal length 3 inches.,Supplied in a hardwood storage case.

Product Added to Cart
RS Pro
Gauge & Angle Block Set Steel Imperial; 10 Piece
Allied Stock #: 70642479
Mfr's Part #: 2643621
$92.690 Each
Quantity added: