RS Pro 2596828

Image may be a representation.
See specs for product details.
Potentiometer Knob; Body: Black; Grey; Dia. 11.6mm with a White Ind; 3.175mm Shaft
Manufacturer #: 2596828
Allied Stock #: 70642315
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
5 $0.76
50 $0.69
Availability

0 can ship immediately.

1180 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 167137 Series
Body Color Black, Grey
Material Plastic
Diameter, Knob 0.457" (11.6mm)
Knob Type Grub Screw Knob
Shaft Size 3.175 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111970256

Overview

Grub-Screw Knobs with Fitted Caps
Knobs moulded from ABS with a matt black finish, hexagonal grub screw fixing
Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or grey caps.

Product Added to Cart
RS Pro
Potentiometer Knob; Body: Black; Grey; Dia. 11.6mm with a White Ind; 3.175mm Shaft
Allied Stock #: 70642315
Mfr's Part #: 2596828
$0.760 Each
Quantity added: