RS Pro 252781

Image may be a representation.
See specs for product details.
100 mm Chrome Vanadium Steel VDE Screwdriver; Pozidriv PZ2 Tip
Manufacturer #: 252781
Allied Stock #: 70412025
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.68 (Each)
1 $4.68
3 $4.45
5 $4.23
10 $3.89
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 335748 Series
Type VDE
Length, Blade 3.94" (100 mm)
Tip Size PZ2
Tip Type Pozidriv
Warranty 3 Year Warranty
Blade Material Chrome Vanadium Steel
Shop By Factory Choice
UPC Code 5056070973770

Overview

RS Screwdriver, Insulated, VDE
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades

Product Added to Cart
RS Pro
100 mm Chrome Vanadium Steel VDE Screwdriver; Pozidriv PZ2 Tip
Allied Stock #: 70412025
Mfr's Part #: 252781
$4.680 Each
Quantity added: