RS Pro 252080

Image may be a representation.
See specs for product details.
PCB D-sub Connector; 9 Way; Straight; Through Hole; 0.11"(2.74mm)Pitch
Manufacturer #: 252080
Allied Stock #: 70637756
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)
1 $1.48
3 $1.41
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 5091556 Series
Contact Plating Gold over Nickel
Depth 0.197" (5mm)
Dimensions 30.81 x 11.9 x 12.55 mm
Gender Male
Length 1.212" (30.81mm)
Length, Overall 30.81 mm
Mounting Type Through Hole
Number of Contacts 9 Contacts
Pitch 2.74 mm
Width 0.469" (11.9mm)
Shop By Factory Choice
UPC Code 5056070973657

Overview

Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Product Added to Cart
RS Pro
PCB D-sub Connector; 9 Way; Straight; Through Hole; 0.11"(2.74mm)Pitch
Allied Stock #: 70637756
Mfr's Part #: 252080
$1.480 Each
Quantity added: