RS Pro 2518531

Image may be a representation.
See specs for product details.
Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
Manufacturer #: 2518531
Allied Stock #: 70642386
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
10 $0.15
20 $0.14
200 $0.13
750 $0.12
Availability

0 can ship immediately.

5500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 132181 Series
Color Red
Contact Plating Tin over Nickel
Current Rating 1 A
Depth 0.157" (4mm)
Gender Female
Length 0.196" (4.98mm)
Length, Overall 4.98 mm
Contact Material Phosphor Bronze
Number of Contacts 2
Number of Rows 1
Pitch 2.54 mm
Type Closed Top
Width 0.255" (6.47mm)
Orientation Straight
Temperature Operating Range -65 to +150 °C
Shop By Factory Choice
UPC Code 5056070930209
Product Added to Cart
RS Pro
Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
Allied Stock #: 70642386
Mfr's Part #: 2518531
$0.150 Each
Quantity added: