Skip to content

RS PRO 251700

4mmx10 Piece Engraving Punch Set (Numbers: 0 to 9)

Mfr. Part #: 251700 / RS Stock #: 70412014

RS PRO

RS PRO 251700

Mfr. Part #: 251700
RS Stock #: 70412014

Description

4mmx10 Piece Engraving Punch Set (Numbers: 0 to 9)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.60

5

$11.01

Additional Inventory

Can ship in 10 days:

19

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
251700
Character Height
4 mm
Kit Contents
Numbers: 0 to 9
Number of Pieces
10
UPC Code
5056070973305
Warranty
3 Years

Overview

Letter & Number Punches
Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes