Skip to content

RS PRO 248552

Round Anti Vibration Mount 0.5" Dia.PUR 149 deg F -29.2 deg F

Mfr. Part #: 248552 / RS Stock #: 70637744

RS PRO

RS PRO 248552

Mfr. Part #: 248552
RS Stock #: 70637744

Description

Round Anti Vibration Mount 0.5" Dia.PUR 149 deg F -29.2 deg F

Out of Stock

Price

Qty.

Standard Price

1

$6.38

3

$5.74

10

$5.17

20

$4.65

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
248552
Diameter
0.5” (12.7mm) in
Finish
Gloss
Inner Diameter
0.50000 in
Material
PUR
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-34 °C
Mounting Type
Adhesive
Overall Height
3.5 mm
Temperature Operating Range
-34 to +65 °C
Type
Feet
UPC Code
5056070973015

Overview

Cylindrical
Flexible polyurethane feet suitable for indoor and limited outdoor applications.