RS Pro 245590

Image may be a representation.
See specs for product details.
Self adhesive heater mat; 4W 12V 75mm dia
Manufacturer #: 245590
Allied Stock #: 70637724
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.65 (Each)
1 $23.65
3 $22.46
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 136559 Series
Power Rating 4 W
Supply Voltage 12 VDC
Shop By Factory Choice
UPC Code 5056070972742

Overview

Heater Mats
Heater mats designed for areas where standard heating methods are difficult to apply. All mats are self adhesive and have etched foil elements embedded into a glass cloth supported rubber compound. These features provided you with a highly robust but flexible product. The range includes standard rectangular or circular mats powered at a range of voltages at various power ratings.

Product Added to Cart
RS Pro
Self adhesive heater mat; 4W 12V 75mm dia
Allied Stock #: 70637724
Mfr's Part #: 245590
$23.650 Each
Quantity added: