RS Pro 2364081

Image may be a representation.
See specs for product details.
IEC Duplex Thermocouple Plug Connector For Type J Thermocouple
Manufacturer #: 2364081
Allied Stock #: 70641744
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.16 (Each)
1 $13.16
3 $12.50
10 $11.88
20 $10.93
Availability

0 can ship immediately.

26 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Duplex Plug
Series 213253 Series
Color Black
Housing Color Black
Connector Type Duplex
For Use With Type J Thermocouple
Operating Temperature, Maximum +220 °C
Operating Temperature, Minimum -35°C
Connector Size Standard
Thermocouple Type J
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111964613

Overview

Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC Color coding and are ideal for industrial applications.
Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Color coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max


Product Added to Cart
RS Pro
IEC Duplex Thermocouple Plug Connector For Type J Thermocouple
Allied Stock #: 70641744
Mfr's Part #: 2364081
$13.160 Each
Quantity added: