RS Pro 235843

Image may be a representation.
See specs for product details.
Xenon Beacon; Flashing; Surface Mount; 115Vac
Manufacturer #: 235843
Allied Stock #: 70789287

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$72.32 (Each)
1 $72.32
3 $68.88
10 $65.39
15 $63.23
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 334246 Series
Housing Color Black
Height 8.15" (207mm)
Mounting Style Surface Mount
Operating Temperature, Maximum +50 °C
Operating Temperature, Minimum -30 °C
Standards RoHS Compliant
Supply Voltage 115 VAC
Temperature Range -30 to +50 °C
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -30 °C
Bulb Type Xenon
Diameter, Base 166 mm
Special Features Lens must be purchased separately
Lens Color Clear
IP Rating IP56
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070970670

Overview

Xenon Beacons, Single/Double Flash
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Supplied With:
Bulb

Product Added to Cart
RS Pro
Xenon Beacon; Flashing; Surface Mount; 115Vac
Allied Stock #: 70789287
Mfr's Part #: 235843
$72.320 Each
Quantity added: