RS Pro 235483
RS Pro
Xenon Beacon; Flashing; Surface Mount; 10 - 30 Vdc
Manufacturer #:
235483
Allied Stock #:
70637530
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$100.46
(Each)
1 | $100.46 |
3 | $95.68 |
6 | $89.00 |
Availability
0 can ship immediately.
1 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 334183 Series | |
Housing Color | Black | |
Height | 8.976" (228mm) | |
Mounting Style | Surface Mount | |
Operating Temperature, Maximum | +50 °C | |
Operating Temperature, Minimum | -30 °C | |
Standards | EMC (ECE R10); RoHS Compliant | |
Supply Voltage | 30 VDC | |
Temperature Range | -30 to +50 °C | |
Maximum Operating Temperature | +50 °C | |
Minimum Operating Temperature | -30 °C | |
Bulb Type | Xenon | |
Diameter, Base | 130 mm | |
Special Features | Vibration, Reverse Polarity Protected | |
Lens Color | Clear | |
IP Rating | IP56 | |
Warranty | 3 Year Warranty | |
Shop By | Factory Choice | |
UPC Code | 5056070970304 |
Overview
14W Xenon Beacon
A high performance range suitable for 12/24V applications requiring maximum visibility e.g. construction, utility or agricultural vehicles
Supplied With:
Bulb