RS Pro 2351041

Image may be a representation.
See specs for product details.
SingleCore Harsh EnvirWire 100m; .336mm2 CSA; 22 8A 600 V19 Strands BS 3G 210:1996
Manufacturer #: 2351041
Allied Stock #: 70792174

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$30.34 (Pack of 4)
1 $30.34
3 $28.83
5 $27.39
10 $25.20
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 235330 Series
Color Black
Dimensions 1.97 x 1.97 x 2.17" (50 x 50 x 55mm)
Height 2.165" (55mm)
Length 1.968" (50 mm)
Size, Thread M20
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111964231

Overview

Heavy Duty Inserts
For fitting heavy duty self-leveling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

Product Added to Cart
RS Pro
SingleCore Harsh EnvirWire 100m; .336mm2 CSA; 22 8A 600 V19 Strands BS 3G 210:1996
Allied Stock #: 70792174
Mfr's Part #: 2351041
$30.340 Pack of 4
Quantity added: