RS Pro 232529
HSS 8 - 38mm Step Drill Bit; 11 Steps; 5mm Max Drilling Thickness
Manufacturer #:
232529
Allied Stock #:
70637455
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$66.67
(Each)
1 | $66.67 |
3 | $63.33 |
5 | $60.17 |
10 | $55.35 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 205863 Series | |
Material | HSS | |
Shop By | Factory Choice | |
UPC Code | 5056070923959 |
Overview
HSS Step Drills, De-burring
Multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc
3-flute cutting action provides accurate parallel holes in sheet material up to 3mm thick
3 mm increments
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.