RS Pro 2194602

Image may be a representation.
See specs for product details.
12way typeK thermocouple selector switch
Manufacturer #: 2194602
Allied Stock #: 70641633

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$119.90 (Each)
1 $119.90
3 $113.90
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Switch
Series 211347 Series
For Use With Type K Thermocouple
Standards RoHS Compliant
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111962206

Overview

12 Way Thermocouple Selector Switch
Panel mounting selector unit in standard DIN sized case
12 inputs, 1 output
Input connections: barrier terminal strip
Output connection: 1 metre of appropriate cable for connection to external equipment
Dimensions (WxHxD): 90 x 44 x 130 mm
Panel cut out (HxW): 45 x 92 mm
Readings can be taken from a number of sensors when used with digital temperature indicators (stock number 258-186)
Clear indication of thermocouple selection

Product Added to Cart
RS Pro
12way typeK thermocouple selector switch
Allied Stock #: 70641633
Mfr's Part #: 2194602
$119.900 Each
Quantity added: