RS Pro 216505

Image may be a representation.
See specs for product details.
Drill; jobber; HSS Cobalt; 11.0mm
Manufacturer #: 216505
Allied Stock #: 70637244
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$58.53 (Box of 5)
1 $58.53
5 $55.60
Availability

0 can ship immediately.

100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 135791 Series
Diameter 0.433" (11mm)
Finish Amber
Material HSCo
Standards DIN 338
Type Jobber
Size, Shank 11 mm
Shop By Factory Choice
UPC Code 5056070966543

Overview

Metric - HSS Colbalt Jobber Drills
HSS Colbalt (5%) Jobber Drills
For use on alloy steel, hardened steel, stainless steel, cast iron & titanium

Product Added to Cart
RS Pro
Drill; jobber; HSS Cobalt; 11.0mm
Allied Stock #: 70637244
Mfr's Part #: 216505
$58.530 Box of 5
Quantity added: