RS Pro 213714

Image may be a representation.
See specs for product details.
TiN coated HSS drill; 3.7mm dia
Manufacturer #: 213714
Allied Stock #: 70637079
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.24 (Box of 10)
1 $7.24
3 $6.88
5 $6.54
10 $6.01
Availability

0 can ship immediately.

80 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 137249 Series
Diameter 0.146" (3.7mm)
Finish Titanium Nitride Coated
Material HSS
Standards DIN 338, BS 328, ISO 235/1
Type Jobber
Size, Shank 3.7 mm
Shop By Factory Choice
UPC Code 5056070964891

Overview

HSS TiN Coated
High Speed Steel Titanium nitride coated drill bit.

Product Added to Cart
RS Pro
TiN coated HSS drill; 3.7mm dia
Allied Stock #: 70637079
Mfr's Part #: 213714
$7.240 Box of 10
Quantity added: