RS Pro 213411

Image may be a representation.
See specs for product details.
TiN coated HSS drill; 3.0mm dia
Manufacturer #: 213411
Allied Stock #: 70637064
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.27 (Box of 10)
1 $5.27
3 $5.00
5 $4.75
10 $4.38
Availability

0 can ship immediately.

2180 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 137249 Series
Diameter 0.118" (3mm)
Finish Titanium Nitride Coated
Material HSS
Standards DIN 338, BS 328, ISO 235/1
Type Jobber
Size, Shank 3 mm
Shop By Factory Choice
UPC Code 5056070964747

Overview

HSS TiN Coated
High Speed Steel Titanium nitride coated drill bit.

Product Added to Cart
RS Pro
TiN coated HSS drill; 3.0mm dia
Allied Stock #: 70637064
Mfr's Part #: 213411
$5.270 Box of 10
Quantity added: