RS Pro 2118894

Image may be a representation.
See specs for product details.
Nitrile Rubber Seal; 17mm Bore; 30mm O.D
Manufacturer #: 2118894
Allied Stock #: 70641543
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.01 (Each)
5 $2.01
50 $1.91
125 $1.82
250 $1.68
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 229463 Series
Diameter, Inner 0.669" (17mm)
Outer Diameter 1.181" (30mm)
Material Nitrile
Operating Temperature, Maximum +100 °C
Operating Temperature, Minimum -40 °C
Thickness 7 mm
Type Shaft Seal
Shop By Factory Choice
UPC Code 5056111960820

Overview

Shaft Seals
Also known as oil seals, these seals are ideal for excluding dirt, dust, water or any other contaminant whilst retaining lubricant in rotary shaft equipment. They are generally used as a means of protecting the bearings of rotating shafts.
Replaceable without damage to the housing bore
No need for circlips, sealants or retaining plates

Product Added to Cart
RS Pro
Nitrile Rubber Seal; 17mm Bore; 30mm O.D
Allied Stock #: 70641543
Mfr's Part #: 2118894
$2.010 Each
Quantity added: