RS Pro 2114252

Image may be a representation.
See specs for product details.
Crimp Bootlace Ferrule 8mm Pin Length; 22 AWG Wire Size
Manufacturer #: 2114252
Allied Stock #: 70641519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.015 (Each)
100 $0.015
500 $0.014
2500 $0.013
5000 $0.012
10000 $0.011
Availability

0 can ship immediately.

330700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 217362 Series
Color Silver
Contact Plating Tin
Current Rating 9 A
Diameter, Pin 1.3 mm
Length, Overall 8 mm
Contact Material Copper
Type Bootlace
Wire Size 22 AWG
Length, Pin 8 mm
Shrouded Unshrouded
Shop By Factory Choice
UPC Code 5056111960493

Overview

RS Uninsulated Bootlace Ferrules
Uninsulated bootlace ferrules made from tinned copper which offer an economical and effective method of terminating multi-stranded cables. These uninsulated bootlace ferrules are available for a variety of wire sizes.
For suitable tooling see stock number 453-331.

Product Added to Cart
RS Pro
Crimp Bootlace Ferrule 8mm Pin Length; 22 AWG Wire Size
Allied Stock #: 70641519
Mfr's Part #: 2114252
$0.015 Each
Quantity added: