RS Pro 209872

Image may be a representation.
See specs for product details.
Green Flashing LED Prominent Indicator; 0.55" (14mm) Hole; 24 V dc/20mA; Solder Tab
Manufacturer #: 209872
Allied Stock #: 70825406
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.03 (Each)
1 $6.03
10 $5.72
25 $5.44
50 $5.01
100 $4.61
250 $4.25
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 165526 Series
Color Green
Current Rating 20 mA
Lamp Type LED
Length 1.85" (47mm)
Mounting Hole Size 14 mm
Mounting Type Threaded
Supply Voltage 24 VDC
Termination Solder Lugs
Type Panel Mount Indicator
Lamp Size 10 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070961494

Overview

LED Indicator, 14mm Mount, 12, 24, 24-36 & 48-65 Vdc
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installlation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Supplied With:
fixing nut and washer

Product Added to Cart
RS Pro
Green Flashing LED Prominent Indicator; 0.55" (14mm) Hole; 24 V dc/20mA; Solder Tab
Allied Stock #: 70825406
Mfr's Part #: 209872
$6.030 Each
Quantity added: