RS Pro 208188

Image may be a representation.
See specs for product details.
White LED Recessed Indicator; 0.31" (8mm) Hole; 12 V/20mA; Solder Tab
Manufacturer #: 208188
Allied Stock #: 70825284
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.21 (Each)
1 $8.21
5 $7.80
10 $7.41
25 $6.82
50 $6.27
100 $5.76
Availability

0 can ship immediately.

37 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 165522 Series
Color White
Current Rating 20 mA
Lamp Type LED
Length 1.614" (41mm)
Mounting Hole Size 8 mm
Mounting Type Threaded
Supply Voltage 12 VDC
Termination Solder Lugs
Type Panel Mount Indicator
Lamp Size 5 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Special Features IP67
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070959750

Overview

LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you under the trusted RS Brand, these LED indicators are ultra bright and are visible even in sunlight. The body features solder lug terminals and a chrome bezel, and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Brand LED indicators give a high level of brightness and a long life, making them ideal for a variety of equipment applications.
Supplied With:
fixing nut, washer & gasket.

Product Added to Cart
RS Pro
White LED Recessed Indicator; 0.31" (8mm) Hole; 12 V/20mA; Solder Tab
Allied Stock #: 70825284
Mfr's Part #: 208188
$8.210 Each
Quantity added: