RS Pro 208071
RS Pro
Indicator; 8mm PMT; Prominent; Red LED; Solder Tab Term.; 5mm Lamp Size; 12 Vac/Vdc
Manufacturer #:
208071
Allied Stock #:
70825273
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.59
(Each)
1 | $4.59 |
10 | $4.36 |
25 | $4.14 |
50 | $3.81 |
100 | $3.51 |
250 | $3.22 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 165522 Series | |
Color | Red | |
Current Rating | 17 mA | |
Lamp Type | LED | |
Length | 1.732" (44mm) | |
Mounting Hole Size | 8 mm | |
Mounting Type | Threaded | |
Supply Voltage | 12 VDC | |
Termination | Solder Lugs | |
Type | Panel Mount Indicator | |
Lamp Size | 5 mm | |
Life | 100,000 hrs. | |
Temperature Rating | -40 to +85 C | |
Special Features | IP67 | |
IP Rating | IP67 | |
Warranty | 3 Year Warranty | |
Shop By | Factory Choice | |
UPC Code | 5056070959552 |
Overview
LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you under the trusted RS Brand, these LED indicators are ultra bright and are visible even in sunlight. The body features solder lug terminals and a chrome bezel, and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Brand LED indicators give a high level of brightness and a long life, making them ideal for a variety of equipment applications.
Supplied With:
fixing nut, washer & gasket.