RS Pro 207028

Image may be a representation.
See specs for product details.
Red LED Recessed Indicator; 0.31" (8mm) Hole; 12 V ac/20mA; Solder Tab
Manufacturer #: 207028
Allied Stock #: 70825189
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.56 (Each)
1 $3.56
10 $3.38
25 $3.21
50 $2.96
100 $2.72
250 $2.50
Availability

0 can ship immediately.

319 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 122571 Series
Color Red
Current Rating 20 mA
Lamp Type LED
Length 1.614" (41mm)
Mounting Hole Size 8 mm
Mounting Type Threaded
Supply Voltage 12 VAC/VDC
Termination Solder Lugs
Type Panel Mount Indicator
Lamp Size 5 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070958548

Overview

RS Pro 122571 Series — 8 mm Prominent or Recessed Panel Mount Indicators:

RS Pro prominent or recessed indicator with 8 mm mounting hole features green LEDs for panel mount applications. This indicator accommodates a lamp size of 5 mm and offers faston, solder lug termination. It has a voltage rating of 24 V ac. The indicator has a wide operating temperature range of -40 to +85°C, further increasing the potential applications they may be used for. The 5 mm LED requires an 8 mm panel cutout and is supplied with a fixing nut and spring washer. It offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features:

  • 8 mm panel mounting LED indicator
  • Colored diffused epoxy lens or water clear super bright LEDs
  • Prominent, recessed, chamfer and flush bezel styles
  • Operating temperature range: -40 to +85°C
  • Includes; fixing nut and washer

  • Product Added to Cart
    RS Pro
    Red LED Recessed Indicator; 0.31" (8mm) Hole; 12 V ac/20mA; Solder Tab
    Allied Stock #: 70825189
    Mfr's Part #: 207028
    $3.560 Each
    Quantity added: