RS Pro 202616

Image may be a representation.
See specs for product details.
High spec PC parallel printer cable; 5m
Manufacturer #: 202616
Allied Stock #: 70636819
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 136316 Series
Cable Type Parallel Cable Assembly
Current Rating 2 A
Length 16.4' (5m)
Shielding Aluminium Mylar Foil
Temperature Rating +60 C
Voltage Rating 300 V
Jacket Material PVC
Warranty 3 Year Warranty
Cable Length 16.4' (5m)
Shop By Factory Choice
UPC Code 5056070955080

Overview

High Spec Printer Cables
Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. gray in color, all are of molded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.

Product Added to Cart
RS Pro
High spec PC parallel printer cable; 5m
Allied Stock #: 70636819
Mfr's Part #: 202616
$26.360 Each
Quantity added: