RS Pro 1965194

Image may be a representation.
See specs for product details.
Low friction fixed castor; 125mm 130kg
Manufacturer #: 1965194
Allied Stock #: 70641300
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$30.79 (Each)
1 $30.79
3 $29.25
10 $27.79
25 $25.56
50 $23.52
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 232698 Series
Diameter, Wheel 125 mm
Features Low Friction
Height, Overall 152 mm
Rotation Fixed
Load Capacity 130 kg
Shop By Factory Choice
UPC Code 5056111957097

Overview

Polyurethane Tyred Castor, Series NPB
Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race

Product Added to Cart
RS Pro
Low friction fixed castor; 125mm 130kg
Allied Stock #: 70641300
Mfr's Part #: 1965194
$30.790 Each
Quantity added: