RS Pro 189563

Image may be a representation.
See specs for product details.
A4 stainless steel full nut; M3
Manufacturer #: 189563
Allied Stock #: 70790101
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.59 (Pack of 100)
1 $3.59
3 $3.41
5 $3.14
10 $2.89
20 $2.66
Availability

0 can ship immediately.

174600 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 211839 Series
Finish Plain
Material Stainless Steel
Size, Thread M3
Type Full
Specification DIN 934 ; ISO 4032
Shop By Factory Choice
UPC Code 5056070953673

Overview

A4 Stainless Steel Hex Nuts - Metric
Metric hex nuts
To DIN934
A4 grade 18/8 stainless steel (Type 316 S16)

Product Added to Cart
RS Pro
A4 stainless steel full nut; M3
Allied Stock #: 70790101
Mfr's Part #: 189563
$3.590 Pack of 100
Quantity added: